Filter Your Search
1 - 10 of 49 results
|
P23P23.0L-E3
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | MALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NONE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 30u inch | SOLDER LUG | 0.1 inch | 0.49 inch | 2.49 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
P23P24.0L-E
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | MALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NONE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 30u inch | SOLDER LUG | 0.1 inch | 0.49 inch | 2.49 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
A2550HP-23P
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF12-P23P-040
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 40 | 2 | 508 µm | 2 | 30 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | WITHOUT METAL TAB | 100VAC V | NO | 100 MΩ | UL | -20 °C | 105 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 4.2926 mm | 3u inch | SURFACE MOUNT | 0.15 inch | 0.087 inch | 0.476 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
P23P24.0F-E3
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | STACKABLE BY ENDS OR SIDES | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | SOLDER LUG | 0.1 inch | 0.648 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MDF7P-23P-2.54DSA01
Hirose Electric Co Ltd
|
Check for Price | Active | 23 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MDF7P | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
P23P24.0H2-E3
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | RIGHT ANGLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 50u inch | SOLDER LUG | 0.41 inch | 0.48 inch | 2.49 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
P23P24.0H2-E2
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | RIGHT ANGLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 50u inch | SOLDER LUG | 0.41 inch | 0.48 inch | 2.49 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
P23P23.0F2-E3
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | RIGHT ANGLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | SOLDER LUG | 0.41 inch | 0.48 inch | 2.49 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
P23P23.0J-E2
Thomas & Betts
|
Check for Price | Obsolete | 23 | 1 | 3 A | MALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | NONE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | SOLDER LUG | 0.1 inch | 0.49 inch | 2.49 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |