Filter Your Search
1 - 10 of 251 results
|
NP2600SBT3G
onsemi
|
$0.4516 | Yes | Obsolete | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | 260 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | C BEND | DUAL | ONSEMI | DO-214 | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | 2 | CASE 403C-01 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
P2600EALAP
Littelfuse Inc
|
$0.5015 | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 20 A | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
P2600EALRP1
Littelfuse Inc
|
$0.5015 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P2600EALRP2
Littelfuse Inc
|
$0.5015 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P2600EAL
Littelfuse Inc
|
$0.5113 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
P2600EBLRP2
Littelfuse Inc
|
$0.5476 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P2600EBLAP
Littelfuse Inc
|
$0.5476 | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 25 A | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
P2600EBLRP1
Littelfuse Inc
|
$0.5476 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P2600EBL
Littelfuse Inc
|
$0.6218 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
P2600ECL
Littelfuse Inc
|
$0.6638 | No | Yes | Active | 150 mA | 300 V | THYRISTOR SURGE PROTECTOR | SINGLE | 220 V | 50 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |