Filter Your Search
1 - 1 of 1 results
|
P28F001BX-B150
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 150 ns | FLASH | DEEP POWER-DOWN; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | INTEL CORP | DIP | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |