Filter Your Search
1 - 5 of 5 results
|
AP28F010-120
Rochester Electronics LLC
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDIP-T32 | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
P28F010-120
Rochester Electronics LLC
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
TP28F010-120
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | INTEL CORP | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | DIP | 32 | |||
|
AP28F010-120
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 300 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | INTEL CORP | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | DIP | 32 | |||
|
P28F010-120
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | INTEL CORP | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | DIP | 32 |