Filter Your Search
1 - 10 of 10 results
|
P2C106603MV2DE3
Vishay Roederstein
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 4.5 mm | 8 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||
|
P2C106603M00D
Vishay Roederstein
|
Check for Price | No | Active | 10 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 8 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||
|
ANP2C107K020B
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 µF | 20 V | 10 % | 1 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 21.8 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||
|
P2C106603MV2DE3
Vishay Sprague
|
Check for Price | Yes | Transferred | 10 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETPW | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY SPRAGUE | , | unknown | EAR99 | ||||||||||||||||||
|
P2C1
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 1 | NO | EDAL INDUSTRIES INC | unknown | EAR99 | UNSPECIFIED | SINGLE | RECTIFIER DIODE | 2 V | 30 A | 1 | 100 mA | 75 V | ||||||||||||||||||||||||||||||
|
P2C106603KR0DE3
Vishay Roederstein
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 4.5 mm | 8 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||
|
P2C106603M00D
Vishay Sprague
|
Check for Price | No | Transferred | 10 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETPW | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | unknown | EAR99 | |||||||||||||||||||
|
P2C106603KR0DE3
Vishay Sprague
|
Check for Price | Yes | Transferred | 10 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETPW | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY SPRAGUE | , | unknown | EAR99 | ||||||||||||||||||
|
P2C106603K00DE3
Vishay Roederstein
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4.5 mm | 8 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||
|
P2C106603K00DE3
Vishay Sprague
|
Check for Price | Yes | Transferred | 10 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETPW | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY SPRAGUE | , | unknown | EAR99 |