Filter Your Search
1 - 4 of 4 results
|
P36S101
APEM Inc
|
$5.4033 | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VDC | BINARY CODED | 100 MΩ | e3 | -30 °C | 90 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TAPE AND REEL | WATERPROOF | NO | Matte Tin (Sn) | SOLDER | 7.4 mm | 3.8 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||
|
P36S101TR
APEM Inc
|
$10.1650 | Yes | Yes | Active | 400 mA | 24 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | SCREW DRIVER | .4A@24VDC | e3 | -30 °C | 90 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | Matte Tin (Sn) | SOLDER | 7.4 mm | 3.65 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||
|
P36S101V
APEM Inc
|
Check for Price | Yes | Yes | Active | ROTARY CODED SWITCH | e3 | Matte Tin (Sn) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
P36S101L254
APEM Inc
|
Check for Price | Yes | Yes | Active | ROTARY CODED SWITCH | e3 | Matte Tin (Sn) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |