Filter Your Search
1 - 1 of 1 results
|
P3C1256-25PC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 34.8615 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.41 |