Filter Your Search
1 - 10 of 18 results
|
P412PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 600 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2 V | 10 mA | 600 V | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
P412-260.000M
Connor-Winfield
|
Check for Price | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 70 °C | -20 °C | 6 | CERAMIC | YES | CONNOR WINFIELD CORP | unknown | 1 ns | NO | 25 % | SURFACE MOUNT | 260 MHz | LVPECL | 50 OHM | DILCC6,.2,102 | 7mm x 5mm x 1.5mm | 1 ms | 90 mA | 2.625 V | 2.375 V | 2.5 V | 55/45 % | ||||||||||||||||||||||||||||||||||||||
|
P412KPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 600 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2 V | 10 mA | 600 V | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
P412-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 70 °C | -20 °C | YES | CONNOR WINFIELD CORP | unknown | 1 ns | NO | 25 % | SURFACE MOUNT | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 2.625 V | 2.375 V | 2.5 V | 55/45 % | Clock | P412 | 312.5 MHz | 25 MHz | |||||||||||||||||||||||||||||||||||||
|
P412W
International Rectifier
|
Check for Price | No | Transferred | 20 kA | 10 mA | 100 mA | 60 mA | 600 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN FREE-WHEELING DIODE | 2 V | 400 A | 10 mA | 600 V | R-PUFM-D6 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||
|
P412-260.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 70 °C | -20 °C | 6 | YES | CONNOR WINFIELD CORP | unknown | 1 ns | NO | 25 % | SURFACE MOUNT | 260 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 2.625 V | 2.375 V | 2.5 V | 55/45 % | Clock | ||||||||||||||||||||||||||||||||||||||
|
P412KWPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 600 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN FREE-WHEELING DIODE | 2 V | 10 mA | 600 V | R-PUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
P412-312.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 70 °C | -20 °C | 6 | YES | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | 1 ns | NO | 25 % | SURFACE MOUNT | 312.5 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 2.625 V | 2.375 V | 2.5 V | 55/45 % | Clock | |||||||||||||||||||||||||||||||||||||
|
P412K
International Rectifier
|
Check for Price | No | No | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 600 V | 31.4 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2 V | 400 A | 10 mA | 600 V | R-PUFM-D6 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
P412-25.000M
Connor-Winfield
|
Check for Price | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 70 °C | -20 °C | 6 | CERAMIC | YES | CONNOR WINFIELD CORP | unknown | 1 ns | NO | 25 % | SURFACE MOUNT | 25 MHz | LVPECL | 50 OHM | DILCC6,.2,102 | 7mm x 5mm x 1.5mm | 1 ms | 90 mA | 2.625 V | 2.375 V | 2.5 V | 55/45 % |