Filter Your Search
1 - 10 of 13 results
|
P444
International Rectifier
|
Check for Price | No | Transferred | 44 kA | 10 mA | 100 mA | 60 mA | 1 kV | 44 A | SCR | ANTI-PARALLEL, 2 ELEMENTS | 2 V | 400 A | 10 mA | 1 kV | R-PUFM-D4 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK | 0 | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||
|
P444-321.5M
Connor-Winfield
|
Check for Price | Yes | Active | Not Qualified | 70 °C | -20 °C | 6 | CERAMIC | YES | CONNOR WINFIELD CORP | DILCC6,.2 | unknown | SURFACE MOUNT | 312.5 MHz | 25 MHz | 321.5 MHz | DILCC6,.2 | 90 mA | 3.3 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P4445
Thermodata Components
|
Check for Price | Yes | Contact Manufacturer | 100 °C | -55 °C | THERMODATA COMPONENTS | ROHS COMPLIANT | unknown | COVER ITEM | TERMINAL BLOCK ACCESSORY | NO | NO | NO | THERMOPLASTIC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P444PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 1 kV | 44 A | SCR | ANTI-PARALLEL, 2 ELEMENTS | 2 V | 10 mA | 1 kV | R-PUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||
|
P444-260.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 70 °C | -20 °C | 6 | YES | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | SURFACE MOUNT | 260 MHz | 3.3 V | Clock | 1 ns | NO | 20 % | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 3.465 V | 3.135 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||||
|
P444-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 70 °C | -20 °C | YES | CONNOR WINFIELD CORP | unknown | SURFACE MOUNT | 312.5 MHz | 25 MHz | 3.3 V | Clock | 1 ns | NO | 20 % | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 3.465 V | 3.135 V | 55/45 % | P444 | |||||||||||||||||||||||||||||||||||||||||||
|
P444KPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 1 kV | 44 A | SCR | ANTI-PARALLEL, 2 ELEMENTS | 2 V | 10 mA | 1 kV | R-PUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||
|
P444K
International Rectifier
|
Check for Price | No | No | Obsolete | 44 kA | 10 mA | 100 mA | 60 mA | 1 kV | 44 A | SCR | ANTI-PARALLEL, 2 ELEMENTS | 2 V | 400 A | 10 mA | 1 kV | R-PUFM-D4 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK | 0 | 2 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
P444-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | Not Qualified | 70 °C | -20 °C | 6 | CERAMIC | YES | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | SURFACE MOUNT | 312.5 MHz | 25 MHz | 25 MHz | DILCC6,.2 | 90 mA | 3.3 V | Clock | 1 ns | NO | 20 % | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.7mm | 1 ms | 3.465 V | 3.135 V | 55/45 % | |||||||||||||||||||||||||||||||||||||
|
P444-312.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 70 °C | -20 °C | 6 | YES | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | SURFACE MOUNT | 312.5 MHz | 3.3 V | Clock | 1 ns | NO | 20 % | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.5mm | 1 ms | 3.465 V | 3.135 V | 55/45 % |