Filter Your Search
1 - 10 of 12 results
|
P46P24.0G-E2
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
P46P24.0I-E
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | 50u inch | SOLDER LUG | 0.22 inch | 0.648 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
P46P23.0G-E
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
P46P24.0G-E
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
P46P23.0G-E3
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
P46P23.0I-E3
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | 50u inch | SOLDER LUG | 0.22 inch | 0.648 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
P46P23.0G-E2
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
P46P23.0I-E2
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | 50u inch | SOLDER LUG | 0.22 inch | 0.648 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
P46P24.0G-E3
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
P46P24.0I-E2
Thomas & Betts
|
Check for Price | Obsolete | 46 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | 50u inch | SOLDER LUG | 0.22 inch | 0.648 inch | 2.3 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |