Filter Your Search
1 - 10 of 51 results
|
P4C1024-20L32M
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | QFJ | 0.450 X 0.550 INCH, HERMETIC SEALED, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
P4C1024-20CWC
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 mA | 4.5 V | 5.5 V | 4.5 V | CMOS | 70 °C | PYRAMID SEMICONDUCTOR CORP | , | compliant | 3A991.B.2.B | 8542.32.00.41 | 2020-02-11 | |||||||||||||||||||||||||||||||
|
P4C1024-20C4M
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 43.18 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
P4C1024-20PI
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||||
|
P4C1024-20PC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||||
|
P4C1024-20LMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 32 | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | QFJ | QCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
P4C1024-20DM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
P4C1024-20CJMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.191 mm | 21.0058 mm | 10.795 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | CERAMIC, SOJ-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
P4C1024-20FSC
Pyramid Semiconductor Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 17 mA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-XDFP-F32 | 70 °C | 32 | UNSPECIFIED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.175 mm | 21.082 mm | 10.414 mm | PYRAMID SEMICONDUCTOR CORP | , | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
P4C1024-20DWMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, CERDIP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |