Filter Your Search
1 - 1 of 1 results
|
P4FL24A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 38.9 V | 100 nA | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.5 V | 400 W | 24 V | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |