Filter Your Search
1 - 1 of 1 results
|
P4KE110AS_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 152 V | 1 µA | 1.5 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 400 W | 94 V | O-PALF-W2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant |