Filter Your Search
1 - 10 of 256 results
|
P4KE27CA
Diotec Semiconductor AG
|
$0.0926 | Yes | Active | 1 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4KE27CA-B
Littelfuse Inc
|
$0.1385 | No | Yes | Active | 37.5 V | 1.5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P4KE27CA
Littelfuse Inc
|
$0.1826 | No | Yes | Active | 37.5 V | 1.5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
P4KE27CA
Taiwan Semiconductor
|
$0.2028 | Yes | Active | 37.5 V | 1 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MP4KE27CA
Microchip Technology Inc
|
$2.5353 | No | Active | 37.5 V | 2.5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||
|
MP4KE27CAE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 37.5 V | 2.5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||
|
MAP4KE27CAE3
Microchip Technology Inc
|
$8.8743 | Yes | Active | 1.13 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | |||||||||||||||||
|
MAP4KE27CA
Microchip Technology Inc
|
$8.8743 | No | Active | 37.5 V | 1 µA | 1.13 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 28.4 V | 400 W | 23.1 V | O-PALF-W2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
SMAJP4KE27CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.52 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 28.4 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4KE27CA
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |