Filter Your Search
1 - 5 of 5 results
|
P4SMA22ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 35.5 V | 26.2 V | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 28 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
P4SMA22AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | 23.1 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | DO-214AC | R-PDSO-C2 | 2 | |||||||||||||||
|
P4SMA22A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 30.6 V | 1 µA | 3.3 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 23.1 V | 400 W | 18.8 V | R-PDSO-C2 | e3 | IEC61000-4-2 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||
|
P4SMA22ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 35.5 V | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 22 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
P4SMA22ATR13
Central Semiconductor Corp
|
Check for Price | Active | 35.5 V | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 22 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |