Filter Your Search
1 - 10 of 120 results
|
P4SMA36A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0514 | Yes | Active | 49.9 V | 5 µA | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 400 W | 30.8 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMA36A-E3/61
Vishay Intertechnologies
|
$0.1712 | Yes | Active | 49.9 V | 3.3 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
P4SMA36A-E3/61
Vishay Semiconductors
|
$0.1837 | Yes | Yes | Active | 49.9 V | 3.3 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AC | 2 | |||||
|
P4SMA36A
Bourns Inc
|
$0.1892 | Yes | Active | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||||
|
P4SMA36A
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 49.9 V | 3.3 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AC | 2 | ||||||
|
P4SMA36A/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
P4SMA36A-E3/5A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 49.9 V | 3.3 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||
|
P4SMA36A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 49.9 V | 5 µA | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 37.8 V | 400 W | 30.8 V | R-PDSO-C2 | MIL-STD-750; UL LISTED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MDE SEMICONDUCTOR INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4SMA36AHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 49.9 V | 36 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 30.8 V | AVALANCHE | e3 | 1 | 175 °C | -65 °C | 260 | 40 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
P4SMA36AHE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |