Parametric results for: p4sma8.2ca-e3/61 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p4sma82cae361
Select parts from the table below to compare.
Compare
Compare
P4SMA8.2CA-E3/61
Vishay Intertechnologies
Check for Price Yes Active 12.1 V 3.3 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
P4SMA82CA-E3/61
Vishay Semiconductors
Check for Price Yes Yes Active 113 V 3.3 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown Vishay DO-214AC R-PDSO-C2 2 EAR99 8541.10.00.50
P4SMA82CA-E3/61
Vishay Intertechnologies
Check for Price Yes Active 113 V 3.3 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
P4SMA8.2CA-E3/61
Vishay Semiconductors
Check for Price Yes Yes Active 12.1 V 3.3 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown Vishay DO-214AC R-PDSO-C2 2 EAR99 8541.10.00.50