Filter Your Search
1 - 2 of 2 results
|
P4SMA8.2CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 200 µA | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | 8.61 V | 400 W | 7.02 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2020-02-26 | ||
|
P4SMA82CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 1 µA | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | 86.1 V | 400 W | 70.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2020-02-26 |