Filter Your Search
1 - 2 of 2 results
|
P4SMAJ170_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 304 V | 214.25 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 239.5 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
P4SMAJ170_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 304 V | 5 µA | 214.25 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 239.5 V | 400 W | 170 V | R-PDSO-C2 | e3 | IEC-61249; MIL-STD-750 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |