Filter Your Search
1 - 1 of 1 results
|
P4SMAJ17ADF-13
Diodes Incorporated
|
Check for Price | Yes | Active | 1 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20.9 V | 400 W | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |