Parametric results for: p4smaj75ca-t3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p4smaj75cat3
Select parts from the table below to compare.
Compare
Compare
P4SMAJ75CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 1 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 92.1 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P4SMAJ7.5CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 1 W SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.21 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P4SMAJ7.5CA-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 12.9 V 1 W 8.96 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.21 V 400 W R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
P4SMAJ75CA-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 121 V 1 W 89.55 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 92.1 V 400 W R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50