Filter Your Search
1 - 10 of 14 results
|
EGP50JTR
Fagor Electrónica
|
Check for Price | Active | 5 A | 1.3 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
RGP50J
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | O-PALF-W2 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RGP50J
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | O-PALF-W2 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | R-6 | ||||||||||||||
|
EGP50J
Fagor Electrónica
|
Check for Price | Active | 5 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||||||
|
UGP50JH
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
UGP50J
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
P50JCF
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 5 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 170 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
P50JCF
Galaxy Microelectronics
|
Check for Price | Yes | Active | 5 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 170 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
EGP50JAMP
Fagor Electrónica
|
Check for Price | Active | 5 A | 1.3 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-27, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
P50JC
Galaxy Microelectronics
|
Check for Price | Yes | Active | 5 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 170 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 |