Filter Your Search
1 - 10 of 80 results
|
MAP5KE160CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 218 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MP5KE160CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 259 V | 187.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 160 V | e3 | 1 | 150 °C | -65 °C | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
P5KE160CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 259 V | 1 µA | 1.19 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 500 W | 160 V | O-XALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
P5KE160C-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 287 V | 1 µA | 1.19 W | 198 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 218 V | 500 W | 160 V | O-XALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
P5KE160CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 259 V | 1 W | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 205 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||
|
MVP5KE160CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 218 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MAP5KE160C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 218 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P5KE160C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 226 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MP5KE160CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 259 V | 1.19 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 500 W | O-PALF-W2 | e0 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
P5KE160CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 287 V | 1.19 W | 198 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 218 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |