Filter Your Search
1 - 10 of 1,164 results
![]() |
P6KE160A
Diotec Semiconductor AG
|
$0.0944 | Yes | Active | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
P6KE160-B
Littelfuse Inc
|
$0.1474 | Active | 219 V | 160 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 136 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
P6KE160C-B
Littelfuse Inc
|
$0.1625 | Active | 219 V | 160 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 136 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
P6KE160A/B
YAGEO Corporation
|
$0.1892 | Yes | Active | 219 V | 1 µA | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 168 V | 600 W | 136 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | |||||||||||
![]() |
P6KE160A
Littelfuse Inc
|
$0.2086 | No | No | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | SEMITRON | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
P6KE160A-TP
Micro Commercial Components
|
$0.2144 | Yes | Yes | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P6KE160CA-TP
Micro Commercial Components
|
$0.2144 | Yes | Yes | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
![]() |
P6KE160CA
Littelfuse Inc
|
$0.2344 | No | Yes | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
![]() |
P6KE160A-E3/54
Vishay Semiconductors
|
$0.2480 | Yes | Yes | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
P6KE160A
Taiwan Semiconductor
|
$0.2588 | Yes | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor |