Filter Your Search
1 - 10 of 42 results
|
P6KE120TA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-01-04 | ||||||||||||||||||||||||||||||||||||
|
P6KE120-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 173 V | 5 W | 120 V | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-15 | PLASTIC PACKAGE-2 | 2 | |||||||||
|
MXSMBJP6KE120TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 97.2 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 132 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | ||||||||
|
P6KE120T
Crydom Inc
|
Check for Price | Obsolete | 173 V | 1.5 W | 120 V | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
|
MVSMBJP6KE120TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 97.2 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 132 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | ||||||||
|
MSPSMBGP6KE120TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-215AA | R-PDSO-G2 | 2 | ||||||||||
|
MSPP6KE120TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||
|
SMBJP6KE120TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 97.2 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 132 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | |||||||||
|
P6KE120-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | |||||||||||||||||
|
MAP6KE120TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 W | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 |