Filter Your Search
1 - 3 of 3 results
|
P6KE16-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 23.5 V | 5 µA | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.9 V | 1 | AVALANCHE | 17.6 V | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE16-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 23.3 V | 5 W | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.9 V | 1 | AVALANCHE | 17.6 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||
|
P6KE16-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 23.5 V | 5 W | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.9 V | 1 | AVALANCHE | 17.6 V | 600 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 |