Filter Your Search
1 - 3 of 3 results
![]() |
P6KE220A-E3/54
Vishay Semiconductors
|
$0.2420 | Yes | Yes | Active | 328 V | 5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
P6KE220A-E3/54
Vishay Intertechnologies
|
$0.2584 | Yes | Active | 328 V | 5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
P6KE220A-E3/54
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 3.5 V | 328 V | 1 µA | 5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 600 W | 185 V | O-XALF-W2 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.50 |