Filter Your Search
1 - 10 of 382 results
|
P6KE250CA
Diotec Semiconductor AG
|
$0.1655 | Yes | Active | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE250C-B
Littelfuse Inc
|
$0.2410 | Active | 344 V | 250 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 214 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
P6KE250CA
STMicroelectronics
|
$0.3214 | Yes | Active | 442 V | 155 pF | 5 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 213 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||
|
SMBJP6KE250CA-TP
Micro Commercial Components
|
$0.3392 | Yes | Yes | Active | 344 V | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6KE250CA
Littelfuse Inc
|
$0.3610 | No | No | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
P6KE250CA-B
Diodes Incorporated
|
$0.8107 | No | Yes | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P6KE250C
Surge Components Inc
|
Check for Price | Active | 5 W | SILICON | 225 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 202 V | 1 | AVALANCHE | 275 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
P6KE250CA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE250CA
General Instrument Corp
|
Check for Price | Obsolete | 344 V | 5 µA | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | LOW IMPEDANCE | 263 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||
|
P6KE250CAHE3AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 344 V | 250 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 214 V | AVALANCHE | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |