Filter Your Search
1 - 4 of 4 results
|
P6KE350-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 504 V | 5 W | 350 V | SILICON | 315 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 284 V | 1 | AVALANCHE | 385 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
P6KE350-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 315 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 284 V | 1 | AVALANCHE | 385 V | 600 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P6KE350-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 W | SILICON | 315 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 284 V | 1 | AVALANCHE | 385 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | ||||||||||||||
|
P6KE350-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 W | SILICON | 315 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 284 V | 1 | AVALANCHE | 385 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |