Filter Your Search
1 - 10 of 356 results
![]() |
P6KE47A
Diotec Semiconductor AG
|
$0.0829 | Yes | Active | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
SMBJP6KE47A-TP
Micro Commercial Components
|
$0.1960 | Yes | Yes | Active | 64.8 V | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
P6KE47A
Littelfuse Inc
|
$0.2075 | No | No | Active | 64.8 V | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | SEMITRON | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
P6KE47A-E3/54
Vishay Intertechnologies
|
$0.2099 | Yes | Active | 64.8 V | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
P6KE47AG
onsemi
|
$0.2110 | Yes | Yes | Transferred | 64.8 V | 5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AA | |||||||
![]() |
P6KE47A-E3/54
Vishay Semiconductors
|
$0.2480 | Yes | Yes | Active | 64.8 V | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
P6KE47A
onsemi
|
$0.2747 | Yes | Yes | Transferred | 64.8 V | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | PLASTIC, CASE 017AA-01, 2 PIN | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AJ | |||||||
|
P6KE47A
Taiwan Semiconductor
|
$0.2813 | Yes | Active | 64.8 V | 5 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||
|
TP6KE47A
Littelfuse Inc
|
$0.2866 | Yes | Active | 5 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 49.4 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
P6KE47A-B
Diodes Incorporated
|
$0.3864 | No | Yes | Active | 64.8 V | 5 µA | 5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |