Filter Your Search
1 - 10 of 93 results
|
P6KE480CA
Diotec Semiconductor AG
|
$0.2050 | Yes | Active | 408 V | 5 µA | 5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 389 V | 1 | AVALANCHE | 504 V | 600 W | 389 V | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2020-05-19 | Diotec | |||||||||
|
P6KE480CA
Littelfuse Inc
|
$0.3608 | No | Yes | Active | 658 V | 5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-15 | 2 | ||||||||
|
P6KE480CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 504 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMBJP6KE480CAHE3-TP
Micro Commercial Components
|
Check for Price | Active | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 504 V | 600 W | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
P6KE480CA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
SMBJP6KE480CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | SMBJ, 2 PIN | unknown | DO-214AA | 2 | |||||||||||||||||||||||||||||||||||||||||
|
P6KE480CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 658 V | 5 µA | 5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 504 V | 600 W | 408 V | O-PALF-W2 | UL LISTED | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE480CA
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | DO-15 | 2 | |||||||||||
|
P6KE480CA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 5 W | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 504 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6KE480CA
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 658 V | 5 µA | 5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | 504 V | 600 W | 408 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |