Filter Your Search
1 - 10 of 95 results
![]() |
P6KE550A
Littelfuse Inc
|
$0.3524 | No | Yes | Active | 760 V | 5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 495 V | 1 | AVALANCHE | 577.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
![]() |
P6KE550A-B
Littelfuse Inc
|
$0.3837 | No | Yes | Active | 760 V | 5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 495 V | 1 | AVALANCHE | 577.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | O-PALF-W2 | |||||||
|
P6KE550A
Secos Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SECOS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
P6KE550A
Continental Device India Ltd
|
Check for Price | Yes | Active | 760 V | 1 µA | 5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 468 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 577.5 V | 600 W | 468 V | O-PALF-W2 | IATF 16949; IEC-61000-4-2, 4-4 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
P6KE550-AU_AY_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 495 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 445.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 605 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
P6KE550AG-Z15-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 W | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 470.3 V | 1 | AVALANCHE | 577.5 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||
![]() |
SMBJP6KE550A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 760 V | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
P6KE550A
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 5 V | 760 V | 5 µA | 5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 467 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | 577.5 V | 600 W | 467 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE550A-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 5 V | 760 V | 1 µA | 5 W | 550 V | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 577.5 V | 600 W | 495 V | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6KE550A
Surge Components Inc
|
Check for Price | Active | 5 W | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | 467 V | 577.5 V | 600 W | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 |