Filter Your Search
1 - 3 of 3 results
|
P6KE6.8A-AT/B
YAGEO Corporation
|
$0.1687 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | YAGEO | ||||||||||||||||||||||||||||||
|
P6KE68A-AT/B
BrightKing Inc
|
Check for Price | Active | 92 V | 1 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 71.4 V | 600 W | 58.1 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown | ||||||
|
P6KE6.8A-AT/B
BrightKing Inc
|
Check for Price | Active | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.14 V | 600 W | 5.8 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown |