Parametric results for: p6ke6.8a_r2_10001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6ke68ar210001
Select parts from the table below to compare.
Compare
Compare
P6KE68A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 92 V 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 71.4 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE6.8A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 10.5 V 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.14 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50