Parametric results for: p6ke6.8at/r under Transient Suppressors

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke68atr
Select parts from the table below to compare.
Compare
Compare
MSPSMBGP6KE6.8ATR
Microsemi Corporation
Check for Price No No Obsolete 1.38 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 600 W Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 compliant EAR99 8541.10.00.50
MXLP6KE6.8A/TR
Microsemi Corporation
Check for Price No Transferred 10.5 V 1.47 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE HIGH RELIABILITY 7.14 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, T-18, 2 PIN unknown EAR99 8541.10.00.50
MXSMBJP6KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE TR, 7 INCH: 750 7.14 V 600 W Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MXP6KE68ATRE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.47 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE HIGH RELIABILITY 71.4 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 unknown EAR99 8541.10.00.50
MQSMBGP6KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE TR, 7 INCH: 750 7.14 V 600 W Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 compliant EAR99 8541.10.00.50
P6KE68A/TR13
Pulse Electronics Corporation
Check for Price Yes Active 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 71.4 V 600 W 58.1 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
MASMBJP6KE68ATR
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE TR, 7 INCH: 750 71.4 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MQSMBJP6KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE TR, 7 INCH: 750 7.14 V 600 W Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MXLP6KE6.8ATR
Microsemi Corporation
Check for Price No No Transferred 10.5 V 1.47 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE HIGH RELIABILITY 7.14 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 unknown EAR99 8541.10.00.50
MVSMBJP6KE68ATR
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE TR, 7 INCH: 750 71.4 V 600 W Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50