Parametric results for: p6ke8.2ca+ under Transient Suppressors

Filter Your Search

1 - 10 of 641 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke82ca
Select parts from the table below to compare.
Compare
Compare
P6KE82CA
Diotec Semiconductor AG
$0.0874 Yes Active 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6KE8.2CA
Diotec Semiconductor AG
$0.1066 Yes Active 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7 V 1 AVALANCHE 8.61 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 DO-15, 2 PIN 2 compliant EAR99 8541.10.00.50 Diotec
P6KE8.2CA
Littelfuse Inc
$0.1532 No Yes Active 12.1 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE 8.61 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6KE8.2CA
onsemi
$0.1822 Yes Transferred 12.1 V 200 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 ZENER HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 8.61 V 600 W 7.02 V Not Qualified O-PALF-W2 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL ONSEMI 2 compliant EAR99 8541.10.00.50 onsemi CASE 17-02
P6KE8.2CA-E3/73
Vishay Intertechnologies
$0.1839 Yes Active 5 W SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE 8.61 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN compliant Vishay
SMBJP6KE82CA-TP
Micro Commercial Components
$0.1960 Yes Yes Active 113 V 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
SMBJP6KE8.2CA-TP
Micro Commercial Components
$0.1960 Yes Yes Active 12.1 V 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6KE8.2CA-TP
Micro Commercial Components
$0.2111 Yes Yes Active 12.1 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE 8.61 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
P6KE82CA-TP
Micro Commercial Components
$0.2144 Yes Yes Active 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
P6KE8.2CA
Taiwan Semiconductor
$0.2419 Yes Active 12.1 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.02 V 1 AVALANCHE 8.61 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor