Filter Your Search
1 - 10 of 128 results
|
P6SMB130A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0617 | Yes | Active | 3.5 V | 179 V | 5 µA | 130 V | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 136.5 V | 600 W | 111 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6SMB130A-E3/52
Vishay Intertechnologies
|
$0.0814 | Yes | Active | 3.5 V | 179 V | 1 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 137 V | 600 W | 111 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
P6SMB130A-M3/52
Vishay Intertechnologies
|
$0.1799 | Yes | Active | 3.5 V | 179 V | 1 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 137 V | 600 W | 111 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | |||||||||||
|
P6SMB130A
Littelfuse Inc
|
$0.2085 | Yes | Active | 179 V | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 137 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AA | 2 | ||||||||
|
P6SMB130A
DB Lectro Inc
|
Check for Price | Contact Manufacturer | DB LECTRO INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P6SMB130ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 179 V | 130 V | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 136.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6SMB130A/5B
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P6SMB130A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 179 V | 5 µA | 1 W | 130 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | 111 V | R-PDSO-C2 | UL CERTIFIED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6SMB130A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 179 V | 1 µA | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 137 V | 600 W | 111 V | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMB130A
YAGEO Corporation
|
Check for Price | Yes | Active | 179 V | 1 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 | 137 V | 600 W | 111 V | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 |