Filter Your Search
1 - 8 of 8 results
|
SZP6SMB91AT3G
Littelfuse Inc
|
$0.4986 | Yes | Active | 550 mW | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED | 95.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
P6SMB9.1AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 13.4 V | 550 mW | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | ZENER | HIGH RELIABILITY | 9.55 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214 | 2 | 403A-03 | |||
|
SZP6SMB91AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | TIN | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | 403A-03 | ||||||||||||||||||||||||||||||||
|
P6SMB91AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 550 mW | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 95.5 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
SZP6SMB9.1AT3G
onsemi
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P6SMB9.1AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 550 mW | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 9.55 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SZP6SMB9.1AT3G
Littelfuse Inc
|
Check for Price | Yes | Active | 550 mW | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED | 9.55 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMB91AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 125 V | 550 mW | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | ZENER | HIGH RELIABILITY | 95.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | DO-214 | 2 | 403A-03 |