Filter Your Search
1 - 10 of 36 results
|
P6SMBJ110A
Diotec Semiconductor AG
|
$0.0585 | Yes | Active | 5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMBJ110A-AQ
Diotec Semiconductor AG
|
$0.1184 | Yes | Active | 3 V | 177 V | 1 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 600 W | 110 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | |||||||
|
P6SMBJ110A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 177 V | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMBJ110AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 177 V | 131.25 V | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 600 W | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
P6SMBJ110A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 177 V | 50 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 135 V | 600 W | 110 V | R-PDSO-C2 | IEC-1000-4-2, 4-4 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMBJ110A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P6SMBJ110ATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AA | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMBJ110AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
P6SMBJ110AT/R7
Surge Components Inc
|
Check for Price | Obsolete | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
P6SMBJ110ATR
World Products Inc
|
Check for Price | No | No | Active | 5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |