Filter Your Search
1 - 10 of 24 results
|
P6SMBJ220CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 356 V | 5 W | 262 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 272 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMBJ220CA
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 356 V | 261.8 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | LOW INDUCTANCE | 281.6 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||
|
P6SMBJ220CAT1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | LOW INDUCTANCE | 231 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMBJ220CA
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 185 V | 1 | AVALANCHE | 231 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMBJ220CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
P6SMBJ220CA_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMBJ220C-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 394 V | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMBJ220CA
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 281.6 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMBJ220CA
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 328 V | 1.5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 185 V | 1 | AVALANCHE | 231 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6SMBJ220CAT3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | LOW INDUCTANCE | 231 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |