Parametric results for: p6smbj64as_r1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smbj64asr100001
Select parts from the table below to compare.
Compare
Compare
P6SMBJ64AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 103 V 1 µA 5 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE UL RECOGNIZED 78.6 V 600 W 64 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant