Filter Your Search
1 - 10 of 232 results
![]() |
P6SMBJ9.0A
Diotec Semiconductor AG
|
$0.0561 | Yes | Active | 5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
P6SMBJ90A
Diotec Semiconductor AG
|
$0.0561 | Yes | Active | 5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
P6SMBJ90CA
Diotec Semiconductor AG
|
$0.0561 | Yes | Active | 5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
P6SMBJ9.0CA
Diotec Semiconductor AG
|
$0.0561 | Yes | Active | 5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ9.0CA-AQ
Diotec Semiconductor AG
|
$0.1136 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 5 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||||||||||||||||||||||||||||
|
P6SMBJ90CA-AQ
Diotec Semiconductor AG
|
$0.1136 | Yes | Active | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 600 W | 90 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | |||||||
|
P6SMBJ9.0A-AQ
Diotec Semiconductor AG
|
$0.1136 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 5 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||||||||||||||||||||||||||||
|
P6SMBJ90A-AQ
Diotec Semiconductor AG
|
$0.1136 | Yes | Active | 3 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 600 W | 90 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | ||||||
|
P6SMBJ90CA-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P6SMBJ9.0A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |