Filter Your Search
1 - 2 of 2 results
|
PA162DK
Apex Microtechnology Inc
|
Check for Price | Yes | Active | 15 mV | 1.4 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 30 V | 40 V | AUTOMOTIVE | 900 | R-PDSO-G20 | 90 dB | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.4 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA162DK
Cirrus Logic
|
Check for Price | Yes | Yes | Active | 15 mV | 1.4 V/us | 500 nA | 80 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 40 V | AUTOMOTIVE | 900 | R-PDSO-G20 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.4 mm | 11 mm | 15.9 mm | CIRRUS LOGIC INC | compliant | EAR99 | 8542.33.00.01 | SOIC | ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | 20 | Cirrus Logic |