Parametric results for: pal20l825cnt under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pal20l825cnt
Select parts from the table below to compare.
Compare
Compare
TIBPAL20L8-25CNT3
Rochester Electronics LLC
Check for Price Active OT PLD ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
TIBPAL20L8-25CNT
Rochester Electronics LLC
Check for Price No Contact Manufacturer 5 V 25 ns 14 6 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 14 DEDICATED INPUTS, 6 I/O 25 MHz COMBINATORIAL 5.25 V 4.75 V R-PDIP-T24 Not Qualified 75 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.64 mm 5.08 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-24 unknown 8542.39.00.01 DIP 24
TIBPAL20L8-25CNT
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 25 ns 20 8 14 6 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 14 DEDICATED INPUTS, 6 I/O PAL-TYPE 25 MHz 64 COMBINATORIAL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e4 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.64 mm 5.08 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-24 compliant 8542.39.00.01 DIP 24
TIBPAL20L8-25CNT3
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 20 8 OT PLD COMMERCIAL RECTANGULAR TTL PAL-TYPE 64 COMBINATORIAL R-PDIP-T24 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.3 not_compliant 8542.39.00.01