Filter Your Search
1 - 10 of 2,914 results
|
PAT3042P-C-4DB-A
Susumu Co Ltd
|
Check for Price | Obsolete | 50 Ω | 4 dB | 36.99 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | 125 °C | -55 °C | COMPONENT | SUSUMU CO LTD | unknown | |||||||||
|
MPAT-362420-20202MS
L3 Harris Narda-Miteq
|
Check for Price | Active | 20 dB | 2.2 dB | 1.5 | 4.205 GHz | FIXED ATTENUATOR | 4.205 GHz | 3.62 GHz | COAXIAL | MITEQ INC | unknown | |||||||||||
|
HFR-PAT3060PLF-50R0-04-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 4 dB | 31.76 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | MODULE | Tin (Sn) | TT ELECTRONICS PLC | compliant | |||||
|
HFR-PAT3042SDLF-D-10DB-T(5)
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 10 dB | 23.98 dBm | 1.3 | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COMPONENT | TT ELECTRONICS PLC | compliant | |||||||
|
PAT3042SD16DBBLF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 75 Ω | 16 dB | 23.98 dBm | 1.3 | 2 GHz | FIXED ATTENUATOR | LOW NOISE | 2 GHz | 125 °C | -55 °C | COMPONENT | NOT SPECIFIED | THIN FILM TECHNOLOGY CORP | compliant | |||||
|
HFR-PAT3042SDLF-D-16DB-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 16 dB | 23.98 dBm | 1.3 | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COMPONENT | TT ELECTRONICS PLC | compliant | |||||||
|
PAT3042SD5DBT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 75 Ω | 5 dB | 23.98 dBm | 1.3 | 2 GHz | FIXED ATTENUATOR | LOW NOISE | 2 GHz | e0 | 125 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||
|
PAT3042S-C-3DB-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 50 Ω | 3 dB | 20.97 dBm | 1.2 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||
|
MPAT-362420-20202FS
L-3 Narda Microwave - West
|
Check for Price | Active | 20 dB | 2.2 dB | 1.5 | 4.205 GHz | FIXED ATTENUATOR | 4.205 GHz | 3.62 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||
|
MPAT-340420-50-0
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 50 dB | 2.2 dB | 1.5 | 4.2 GHz | FIXED ATTENUATOR | SMA-F | 4.2 GHz | 3.4 GHz | 70 °C | COAXIAL | MITEQ INC | unknown |