Filter Your Search
1 - 5 of 5 results
|
PB6005
Diodes Incorporated
|
Check for Price | Obsolete | 6 A | NO | S-XUFM-W4 | Not Qualified | 150 °C | -65 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NO | WIRE | UPPER | DIODES INC | S-XUFM-W4 | unknown | EAR99 | 8541.10.00.80 | 50 V | ISOLATED | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 200 A | 4 | 1 | 10 µA | ||||||||||||||||||||||||||||||||
|
PB-600-48
Mean Well
|
Check for Price | Yes | Active | 115 V | 55.2 V | 264 V | 90 V | 10.5 A | 1 | NO | NO | Also has Boost Charge voltage 57.6 Volts and up to 600 Watts Power | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | COMMERCIAL | 579.6 W | R-XXFM-X | CE, EAC, EN, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||
|
PB-600-12
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 40 A | 1 | NO | NO | BOOST CHARGE VOLTAGE=14.4V; FLOAT CHARGE VOLTAGE=13.8V | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 86 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | COMMERCIAL | 480 W | R-XXMA-X | CE, EAC, EN, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||
|
PB600BA
Niko Semicondutor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | YES | S-PDSO-N6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | NO LEAD | DUAL | NIKO SEMICONDUCTOR CO LTD | SMALL OUTLINE, S-PDSO-N6 | unknown | EAR99 | SINGLE WITH BUILT-IN DIODE | 1 | 7.9 mJ | 30 V | 9 A | 17.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 27 A | SILICON | |||||||||||||||||||||||||||||||||
|
PB-600-24
Mean Well
|
Check for Price | Yes | Active | 115 V | 27.6 V | 264 V | 90 V | 21 A | 1 | NO | NO | IT ALSO HAS 28.8 BOOST CHARGE VOLTAGE OUTPUT | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | COMMERCIAL | 579.6 W | R-XXFM-X | CE, EAC, EN, TUV, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |