Filter Your Search
1 - 5 of 5 results
|
PB113-156.25M
Connor-Winfield
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 50 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 7.0mm x 5.0mm x 1.47mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
PB113-170.0M
Connor-Winfield
|
Check for Price | Yes | Active | 170 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 50 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
PB113-122.88M
Connor-Winfield
|
Check for Price | Yes | Active | 122.88 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 50 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | 70 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 7mmx5mmx1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
PB113-170.00M
Connor-Winfield
|
Check for Price | Yes | Active | 170 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 50 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | 70 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 7mmx5mmx1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ||
|
PB113-125.0M
Connor-Winfield
|
Check for Price | Active | 125 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock |