Filter Your Search
1 - 10 of 22 results
|
PB21-56T1-C2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 2.54 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 12u inch | SOLDER | 0.394 inch | 0.63 inch | 3.635 inch | 0.177 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PB21-56T1-A2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 3.9624 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 12u inch | SOLDER | 0.394 inch | 0.63 inch | 5.213 inch | 0.177 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PB21-56R1-A2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 3.9624 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 12u inch | WIRE WRAP | 0.394 inch | 0.63 inch | 5.213 inch | 0.61 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PB21-56T1-B1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 56 | 2 | 3.175 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 6.35 mm | 4u inch | SOLDER | 0.394 inch | 0.63 inch | 4.305 inch | 0.177 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
PB21-56T1-A1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 3.9624 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 4u inch | SOLDER | 0.394 inch | 0.63 inch | 5.213 inch | 0.177 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PB21-56T1-A3
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 3.9624 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.394 inch | 0.63 inch | 5.213 inch | 0.177 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PB2157
Pulse Electronics Corporation
|
Check for Price | Active | TURNS RATIO: 34:4:6, LENGTH AND HEIGHT DIM INCLUDES TERMINAL ALSO | 200 GHz | -40 °C | 125 °C | PULSE ELECTRONICS CORP | compliant | EAR99 | 11.43 mm | 57 V | 31 V | 29.21 mm | SURFACE MOUNT | 3 | 1 | 3.3 V | 13 W | 243 µH | YES | SMPS TRANSFORMER | 21.84 mm | |||||||||||||||||||||||||||||||||||||||||
|
PB21-56R1-A1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 3.9624 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 4u inch | WIRE WRAP | 0.394 inch | 0.63 inch | 5.213 inch | 0.61 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PB2157NLT
Pulse Electronics Corporation
|
Check for Price | Active | TURNS RATIO: 34:4:6, LENGTH AND HEIGHT DIM INCLUDES TERMINAL ALSO | 200 GHz | -40 °C | 125 °C | PULSE ELECTRONICS CORP | compliant | EAR99 | 11.43 mm | 57 V | 31 V | 29.21 mm | SURFACE MOUNT | 3 | 1 | 3.3 V | 13 W | 243 µH | YES | SMPS TRANSFORMER | 21.84 mm | ROHS COMPLIANT | TAPE & REEL | |||||||||||||||||||||||||||||||||||||||
|
PB2157NL
Pulse Electronics Corporation
|
Check for Price | Active | TURNS RATIO: 34:4:6, LENGTH AND HEIGHT DIM INCLUDES TERMINAL ALSO | 200 GHz | -40 °C | 125 °C | PULSE ELECTRONICS CORP | compliant | EAR99 | 11.43 mm | 57 V | 31 V | 29.21 mm | SURFACE MOUNT | 3 | 1 | 3.3 V | 13 W | 243 µH | YES | SMPS TRANSFORMER | 21.84 mm | ROHS COMPLIANT |