Filter Your Search
1 - 3 of 3 results
|
PB810
Micro Commercial Components
|
Check for Price | Active | 1.1 V | 10 µA | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 220 A | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||
|
PB810-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 8 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 220 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | PB-10, 4 PIN | 4 | EAR99 | 8541.10.00.80 | MCC | |||
|
PB810-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 250 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |