Filter Your Search
1 - 10 of 184 results
|
CPC1001N
IXYS Integrated Circuits Division
|
$0.3990 | Yes | Yes | Transferred | 200 µA | 1.5 kV | 330 % | UL RECOGNIZED | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
CPC1001N
IXYS Corporation
|
$0.6779 | Yes | Yes | Transferred | 200 µA | 1.5 kV | 330 % | UL RECOGNIZED | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SOP-4 | |||||||||||||||||||||||||||||||
|
CPC1001N
Littelfuse Inc
|
$0.8730 | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | LITTELFUSE INC | compliant | Transistor Outputs | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||
|
PC100
Hubbell Wiring Device-Kellems
|
$66.6911 | Contact Manufacturer | HUBBELL INC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PC1004-180M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1 | YES | e1 | 85 °C | -40 °C | 2 | SMT | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | ALLIED COMPONENTS INTERNATIONAL | compliant | 8504.50.80.00 | 3935 | EAR99 | 3935 | Unshielded | 80 mΩ | 18 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4 mm | 10 mm | 9 mm | 1.73 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 2.52 MHz | 20 % | ||||||||||||||||||||
|
PC1006-602M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | ALLIED COMPONENTS INTERNATIONAL | compliant | 8504.50.80.00 | EAR99 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||||||||||||||||||
|
PC1006
Spectrum Microwave
|
Check for Price | Obsolete | AMPLIFONIX | unknown | 11.5 dB | 1.9 GHz | 1.7 GHz | NARROW BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||
|
PC1005-150M
Star Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SMT | STAR ELECTRONICS CO LTD | unknown | 8504.50.80.00 | 3935 | EAR99 | 3935 | 80 mΩ | 15 µH | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10 mm | 9 mm | 2.27 A | 20 % | ||||||||||||||||||||||||||||||||||||
|
PC1005-271K
Star Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SMT | STAR ELECTRONICS CO LTD | unknown | 8504.50.80.00 | 3935 | EAR99 | 3935 | 970 mΩ | 270 µH | GENERAL PURPOSE INDUCTOR | 5.4 mm | 10 mm | 9 mm | 570 mA | 10 % | ||||||||||||||||||||||||||||||||||||
|
PC1005-561K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1 | YES | e1 | 85 °C | -40 °C | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | ALLIED COMPONENTS INTERNATIONAL | compliant | 8504.50.80.00 | 4036 | EAR99 | 4036 | 1.9 Ω | 560 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 330 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 1 kHz | 10 % |